0.47 µF ±20% 50V Ceramic Capacitor BX 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR06BX474AMSP\M

DigiKey Part Number
478-CDR06BX474AMSP\MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR06BX474AMSP\M
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor BX 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR06BX474AMSP\M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,97198 €7.971,98 €
Manufacturers Standard Package
Unit Price without VAT:7,97198 €
Unit Price with VAT:9,48666 €