Parametric Equivalent

CDR03BX123BKSP | |
|---|---|
DigiKey Part Number | 478-CDR03BX123BKSP-ND |
Manufacturer | |
Manufacturer Product Number | CDR03BX123BKSP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor BX 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR03BX123BKSP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.080" (2.03mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR03BX123BKUP\M | KYOCERA AVX | 0 | 478-CDR03BX123BKUP\MTR-ND | 2,99551 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,99551 € | 8.986,53 € |
| Unit Price without VAT: | 2,99551 € |
|---|---|
| Unit Price with VAT: | 3,56466 € |


