Parametric Equivalent
Parametric Equivalent

CDR03BP102BJSS | |
|---|---|
DigiKey Part Number | 478-CDR03BP102BJSS-ND |
Manufacturer | |
Manufacturer Product Number | CDR03BP102BJSS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor BP 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR03BP102BJSS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.080" (2.03mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR03BP102BJUS\M500 | KYOCERA AVX | 0 | 478-CDR03BP102BJUS\M500TR-ND | 7,35048 € | Parametric Equivalent |
| CDR03BP102BJUS | KEMET | 0 | CDR03BP102BJUS-ND | 1,49361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,96630 € | 17.898,90 € |
| Unit Price without VAT: | 5,96630 € |
|---|---|
| Unit Price with VAT: | 7,09990 € |



