
CDR02BX682BKSS\500 | |
|---|---|
DigiKey Part Number | 478-CDR02BX682BKSS\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR02BX682BKSS\500 |
Description | CAP CER 6800PF 100V 1805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR02BX682BKSS\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1805 (4512 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.050" W (4.57mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81032 € | 405,16 € |
| Unit Price without VAT: | 0,81032 € |
|---|---|
| Unit Price with VAT: | 0,96428 € |

