Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR02BX103BKSP | |
|---|---|
DigiKey Part Number | 478-CDR02BX103BKSP-ND |
Manufacturer | |
Manufacturer Product Number | CDR02BX103BKSP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR02BX103BKSP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1805 (4512 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.050" W (4.57mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR02BX103BKSP-ZSAAA | KYOCERA AVX | 0 | 478-CDR02BX103BKSP-ZSAAA-ND | 0,93560 € | Parametric Equivalent |
| CDR02BX103BKSP\500 | KYOCERA AVX | 0 | 478-CDR02BX103BKSP\500TR-ND | 0,81032 € | Parametric Equivalent |
| CDR02BX103BKUP\M | KYOCERA AVX | 0 | 478-CDR02BX103BKUP\MTR-ND | 2,69236 € | Parametric Equivalent |
| CDR02BX103BKWP | KYOCERA AVX | 0 | 478-CDR02BX103BKWP-ND | 2,66189 € | Parametric Equivalent |
| CDR02BX103BKSP | KEMET | 0 | CDR02BX103BKSP-ND | 0,56895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,32356 € | 26.617,80 € |
| Unit Price without VAT: | 5,32356 € |
|---|---|
| Unit Price with VAT: | 6,33504 € |




