
CDR01BP470BJSP | |
|---|---|
DigiKey Part Number | 478-CDR01BP470BJSP-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BP470BJSP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP470BJSP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47367 € | 2.368,35 € |
| Unit Price without VAT: | 0,47367 € |
|---|---|
| Unit Price with VAT: | 0,56367 € |

