Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BP151BJSS | |
|---|---|
DigiKey Part Number | 478-CDR01BP151BJSS-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BP151BJSS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP151BJSS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BP151BJSS\M250 | KYOCERA AVX | 0 | 478-CDR01BP151BJSS\M250TR-ND | 2,10239 € | Parametric Equivalent |
| CDR01BP151BJUS | KYOCERA AVX | 0 | 478-CDR01BP151BJUS-ND | 1,84368 € | Parametric Equivalent |
| CDR01BP151BJUS7185 | KEMET | 0 | 1001-2404-2-ND | 0,93755 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,84368 € | 9.218,40 € |
| Unit Price without VAT: | 1,84368 € |
|---|---|
| Unit Price with VAT: | 2,19398 € |



