Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BP100BKUP-ZATAF | |
|---|---|
DigiKey Part Number | 478-CDR01BP100BKUP-ZATAFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BP100BKUP-ZATAF |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP100BKUP-ZATAF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BP100BKSP-ZANAM | KYOCERA AVX | 0 | 478-CDR01BP100BKSP-ZANAMTR-ND | 1,86881 € | Parametric Equivalent |
| CDR01BP100BKSP\M500 | KYOCERA AVX | 0 | 478-CDR01BP100BKSP\M500TR-ND | 2,05586 € | Parametric Equivalent |
| CDR01BP100BKUP | KYOCERA AVX | 0 | 478-CDR01BP100BKUP-ND | 1,84368 € | Parametric Equivalent |
| CDR01BP100BKUP\1K | KYOCERA AVX | 0 | 478-CDR01BP100BKUP\1KTR-ND | 2,05586 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,10239 € | 1.576,79 € |
| Unit Price without VAT: | 2,10239 € |
|---|---|
| Unit Price with VAT: | 2,50184 € |


