
CCR77CG102FPTR1 | |
|---|---|
DigiKey Part Number | 478-CCR77CG102FPTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR77CG102FPTR1 |
Description | CCR MOLDED AXIALS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.140" Dia x 0.390" L (3.56mm x 9.91mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,06663 € | 9.199,89 € |
| Unit Price without VAT: | 3,06663 € |
|---|---|
| Unit Price with VAT: | 3,64929 € |

