
CCR75CG101FS | |
|---|---|
DigiKey Part Number | 478-CCR75CG101FS-ND |
Manufacturer | |
Manufacturer Product Number | CCR75CG101FS |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,32740 € | 932,74 € |
| Unit Price without VAT: | 9,32740 € |
|---|---|
| Unit Price with VAT: | 11,09961 € |

