Image for CCR09CK3R3CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR09CK3R3CS

DigiKey Part Number
478-CCR09CK3R3CS-ND
Manufacturer
Manufacturer Product Number
CCR09CK3R3CS
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 200V Ceramic Capacitor CK Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR09CK3R3CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
S (0.001%)
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±0.25pF
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,08960 €908,96 €
Manufacturers Standard Package
Unit Price without VAT:9,08960 €
Unit Price with VAT:10,81662 €