
CCR09CK2R2CM | |
|---|---|
DigiKey Part Number | 478-CCR09CK2R2CM-ND |
Manufacturer | |
Manufacturer Product Number | CCR09CK2R2CM |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 200V Ceramic Capacitor CK Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR09CK2R2CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.190" (4.82mm) | |
Thickness (Max) | 0.090" (2.28mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,56250 € | 756,25 € |
| Unit Price without VAT: | 7,56250 € |
|---|---|
| Unit Price with VAT: | 8,99938 € |

