Image for CCR09CG151FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR09CG151FR

DigiKey Part Number
478-CCR09CG151FR-ND
Manufacturer
Manufacturer Product Number
CCR09CG151FR
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 pF ±1% 200V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR09CG151FR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.190" (4.82mm)
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,46850 €746,85 €
Manufacturers Standard Package
Unit Price without VAT:7,46850 €
Unit Price with VAT:8,88752 €