
CCR07CG562FS | |
|---|---|
DigiKey Part Number | 478-CCR07CG562FS-ND |
Manufacturer | |
Manufacturer Product Number | CCR07CG562FS |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 100V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR07CG562FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.480" L x 0.140" W (12.19mm x 3.56mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Thickness (Max) | 0.140" (3.55mm) | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,68710 € | 2.268,71 € |
| Unit Price without VAT: | 22,68710 € |
|---|---|
| Unit Price with VAT: | 26,99765 € |

