
CCR07CG393FP | |
|---|---|
DigiKey Part Number | 478-CCR07CG393FP-ND |
Manufacturer | |
Manufacturer Product Number | CCR07CG393FP |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±1% 50V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR07CG393FP Models |
Category | Applications |
Mfr | Failure Rate P (0.1%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.480" L x 0.140" W (12.19mm x 3.56mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±1% | Thickness (Max) 0.140" (3.55mm) |
Voltage - Rated | Lead Spacing 0.400" (10.16mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,88190 € | 2.888,19 € |
| Unit Price without VAT: | 28,88190 € |
|---|---|
| Unit Price with VAT: | 34,36946 € |

