Parametric Equivalent

CCR07CG222GR-DEV | |
|---|---|
DigiKey Part Number | 478-CCR07CG222GR-DEV-ND |
Manufacturer | |
Manufacturer Product Number | CCR07CG222GR-DEV |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 200V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR07CG222GR-DEV Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.480" L x 0.140" W (12.19mm x 3.56mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±2% | Thickness (Max) 0.140" (3.55mm) |
Voltage - Rated | Lead Spacing 0.400" (10.16mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR07CG222GR | KYOCERA AVX | 0 | 478-CCR07CG222GR-ND | 19,41780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,44380 € | 744,38 € |
| Unit Price without VAT: | 7,44380 € |
|---|---|
| Unit Price with VAT: | 8,85812 € |


