CCR07CG104FS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 15,32630 €
Datasheet
0.1 µF ±1% 50V Ceramic Capacitor CG Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR07CG104FS

DigiKey Part Number
478-CCR07CG104FS-ND
Manufacturer
Manufacturer Product Number
CCR07CG104FS
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 50V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR07CG104FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.480" L x 0.140" W (12.19mm x 3.56mm)
Height - Seated (Max)
0.480" (12.20mm)
Thickness (Max)
0.140" (3.55mm)
Lead Spacing
0.400" (10.16mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,01000 €54,01 €
1045,66100 €456,61 €
5042,31780 €2.115,89 €
10041,28190 €4.128,19 €
Manufacturers Standard Package
Unit Price without VAT:54,01000 €
Unit Price with VAT:64,27190 €