
CCR06CG471GS | |
|---|---|
DigiKey Part Number | 478-CCR06CG471GS-ND |
Manufacturer | |
Manufacturer Product Number | CCR06CG471GS |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 200V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR06CG471GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | 0.090" (2.28mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,47830 € | 747,83 € |
| Unit Price without VAT: | 7,47830 € |
|---|---|
| Unit Price with VAT: | 8,89918 € |

