Parametric Equivalent
Parametric Equivalent

CCR06CG222JM | |
|---|---|
DigiKey Part Number | 478-CCR06CG222JM-ND |
Manufacturer | |
Manufacturer Product Number | CCR06CG222JM |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR06CG222JM Models |
Category | Applications |
Mfr | Failure Rate M (1%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR06CG222JMTR1 | KYOCERA AVX | 0 | 478-CCR06CG222JMTR1-ND | 3,61632 € | Parametric Equivalent |
| CCR06CG222JMV | KYOCERA AVX | 0 | 478-CCR06CG222JMV-ND | 4,61390 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,21180 € | 421,18 € |
| Unit Price without VAT: | 4,21180 € |
|---|---|
| Unit Price with VAT: | 5,01204 € |

