
CCR05CX1R2BM | |
|---|---|
DigiKey Part Number | 478-CCR05CX1R2BM-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CX1R2BM |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 200V Ceramic Capacitor CX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CX1R2BM Models |
Category | Applications |
Mfr | Failure Rate M (1%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.190" (4.82mm) |
Tolerance ±0.1pF | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,63830 € | 963,83 € |
| Unit Price without VAT: | 9,63830 € |
|---|---|
| Unit Price with VAT: | 11,46958 € |

