CCR05CJ4R7DMV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,13930 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,49446 €
Datasheet
Image for CCR05CJ4R7DMV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CJ4R7DMV

DigiKey Part Number
478-CCR05CJ4R7DMV-ND
Manufacturer
Manufacturer Product Number
CCR05CJ4R7DMV
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 200V Ceramic Capacitor CJ Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CJ4R7DMV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
M (1%)
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±0.5pF
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CJ4R7DMKYOCERA AVX0478-CCR05CJ4R7DM-ND3,13930 €Parametric Equivalent
CCR05CJ4R7DMVTR1KYOCERA AVX0478-CCR05CJ4R7DMVTR1-ND3,49446 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,07640 €407,64 €
Manufacturers Standard Package
Unit Price without VAT:4,07640 €
Unit Price with VAT:4,85092 €