Parametric Equivalent
Parametric Equivalent

CCR05CH180FS | |
|---|---|
DigiKey Part Number | 478-CCR05CH180FS-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CH180FS |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 200V Ceramic Capacitor CH Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CH180FS Models |
Category | Applications |
Mfr | Failure Rate S (0.001%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.190" (4.82mm) |
Tolerance ±1% | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR05CH180FSTR2 | KYOCERA AVX | 0 | 478-CCR05CH180FSTR2-ND | 6,50290 € | Parametric Equivalent |
| CCR05CH180FSV | KYOCERA AVX | 0 | 478-CCR05CH180FSV-ND | 8,13930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,38530 € | 738,53 € |
| Unit Price without VAT: | 7,38530 € |
|---|---|
| Unit Price with VAT: | 8,78851 € |

