CCR05CH150GS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,61880 €
Datasheet
Image for CCR05CH150GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CH150GS

DigiKey Part Number
478-CCR05CH150GS-ND
Manufacturer
Manufacturer Product Number
CCR05CH150GS
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 pF ±2% 200V Ceramic Capacitor CH Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CH150GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.190" (4.82mm)
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,91350 €691,35 €
Manufacturers Standard Package
Unit Price without VAT:6,91350 €
Unit Price with VAT:8,22707 €