Parametric Equivalent
Parametric Equivalent

CCR05CG390JSV | |
|---|---|
DigiKey Part Number | 478-CCR05CG390JSV-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG390JSV |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG390JSV Models |
Category | Applications |
Mfr | Failure Rate S (0.001%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.190" (4.82mm) |
Tolerance ±5% | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR05CG390JS | KYOCERA AVX | 0 | 478-CCR05CG390JS-ND | 5,86280 € | Parametric Equivalent |
| CCR05CG390JSVTR1 | KYOCERA AVX | 0 | 478-CCR05CG390JSVTR1-ND | 5,59166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,38940 € | 638,94 € |
| Unit Price without VAT: | 6,38940 € |
|---|---|
| Unit Price with VAT: | 7,60339 € |

