CCR05CG331GRV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,59730 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,87010 €
Datasheet
Image for CCR05CG331GRV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG331GRV

DigiKey Part Number
478-CCR05CG331GRV-ND
Manufacturer
Manufacturer Product Number
CCR05CG331GRV
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±2% 200V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG331GRV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±2%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CG331GRKYOCERA AVX0478-CCR05CG331GR-ND5,59730 €Parametric Equivalent
CCR05CG331GRTR1KYOCERA AVX0478-CCR05CG331GRTR1-ND4,87010 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,36470 €636,47 €
Manufacturers Standard Package
Unit Price without VAT:6,36470 €
Unit Price with VAT:7,57399 €