CCR05CG272FSVTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,38530 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 8,08460 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,14492 €
Datasheet
Image for CCR05CG272FSVTR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG272FSVTR2

DigiKey Part Number
478-CCR05CG272FSVTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCR05CG272FSVTR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 50V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG272FSVTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
S (0.001%)
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±1%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CG272FSKYOCERA AVX0478-CCR05CG272FS-ND7,38530 €Parametric Equivalent
CCR05CG272FSVKYOCERA AVX0478-CCR05CG272FSV-ND8,08460 €Parametric Equivalent
CCR05CG272FSVTR1KYOCERA AVX0478-CCR05CG272FSVTR1-ND7,14492 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,14492 €17.862,30 €
Manufacturers Standard Package
Unit Price without VAT:7,14492 €
Unit Price with VAT:8,50245 €