CCR05CG270GP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,87010 €
Datasheet
Image for CCR05CG270GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG270GP

DigiKey Part Number
478-CCR05CG270GP-ND
Manufacturer
Manufacturer Product Number
CCR05CG270GP
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 pF ±2% 200V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG270GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
P (0.1%)
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±2%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CG270GPTR1KYOCERA AVX0478-CCR05CG270GPTR1-ND4,87010 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,38130 €1.076,26 €
Unit Price without VAT:5,38130 €
Unit Price with VAT:6,40375 €