CCR05CG222JSVTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,86280 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,38940 €
Datasheet
Image for CCR05CG222JSVTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG222JSVTR1

DigiKey Part Number
478-CCR05CG222JSVTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCR05CG222JSVTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG222JSVTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
S (0.001%)
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±5%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CG222JSKYOCERA AVX0478-CCR05CG222JS-ND5,86280 €Parametric Equivalent
CCR05CG222JSVKYOCERA AVX0478-CCR05CG222JSV-ND6,38940 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,59166 €13.979,15 €
Manufacturers Standard Package
Unit Price without VAT:5,59166 €
Unit Price with VAT:6,65408 €