Similar
Similar

CCR05CG102GR | |
|---|---|
DigiKey Part Number | CCR05CG102GR-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG102GR |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG102GR Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.190" (4.82mm) |
Tolerance ±2% | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C102J1G5TA | KEMET | 797 | 399-4201-ND | 0,38000 € | Similar |
| CCR05CG102FR | KEMET | 0 | 1001-2274-ND | 3,54920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,38130 € | 1.076,26 € |
| Unit Price without VAT: | 5,38130 € |
|---|---|
| Unit Price with VAT: | 6,40375 € |



