Direct
Parametric Equivalent

CB182D0475KBC | |
|---|---|
DigiKey Part Number | CB182D0475KBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB182D0475KBC |
Description | CAP FILM 4.7UF 10% 63VDC 6054 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB182D0475KBC Models |
Category | Voltage Rating - DC 63V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.602" L x 0.539" W (15.30mm x 13.70mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB182D0475JBC | KYOCERA AVX | 0 | CB182D0475JBC-ND | 1,86022 € | Direct |
| CB182E0475KBC | KYOCERA AVX | 121 | 478-10946-1-ND | 4,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91084 € | 955,42 € |
| Unit Price without VAT: | 1,91084 € |
|---|---|
| Unit Price with VAT: | 2,27390 € |


