
CB052E0105KBC | |
|---|---|
DigiKey Part Number | 478-11602-2-ND - Tape & Reel (TR) 478-11602-1-ND - Cut Tape (CT) 478-11602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB052E0105KBC |
Description | CAP FILM 1UF 10% 100VDC SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | CB052E0105KBC Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,29100 € | 22,91 € |
| 50 | 1,91320 € | 95,66 € |
| 100 | 1,79620 € | 179,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,60957 € | 1.448,61 € |
| 1.800 | 1,55608 € | 2.800,94 € |
| 2.700 | 1,52928 € | 4.129,06 € |
| 4.500 | 1,49957 € | 6.748,07 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

