CB037D0224JBA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,11000 €
Datasheet
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB037D0224JBA

DigiKey Part Number
478-6004-2-ND - Tape & Reel (TR)
478-6004-1-ND - Cut Tape (CT)
478-6004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB037D0224JBA
Description
CAP FILM 0.22UF 5% 63VDC 1812
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB037D0224JBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.185" L x 0.126" W (4.70mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDEDC3220JA5N00KEMET0399-6419-1-ND1,11000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,49800 €14,98 €
501,22580 €61,29 €
1001,14180 €114,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,97701 €683,91 €
1.4000,93691 €1.311,67 €
2.1000,91682 €1.925,32 €
3.5000,89455 €3.130,92 €
4.9000,88153 €4.319,50 €
7.0000,86900 €6.083,00 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €