
CB028B0683J-- | |
|---|---|
DigiKey Part Number | 478-CB028B0683J---ND |
Manufacturer | |
Manufacturer Product Number | CB028B0683J-- |
Description | FILM CHIP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 10V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 10V | Applications General Purpose |
Voltage Rating - DC 16V | Features Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95653 € | 1.913,06 € |
| Unit Price without VAT: | 0,95653 € |
|---|---|
| Unit Price with VAT: | 1,13827 € |

