
CB027D0473JBA | |
|---|---|
DigiKey Part Number | 478-11599-2-ND - Tape & Reel (TR) 478-11599-1-ND - Cut Tape (CT) 478-11599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB027D0473JBA |
Description | CAP FILM 0.047UF 5% 63VDC 1210 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB027D0473JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,80560 € | 40,28 € |
| 100 | 0,74410 € | 74,41 € |
| 500 | 0,64022 € | 320,11 € |
| 1.000 | 0,60807 € | 608,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67129 € | 1.678,23 € |
| 5.000 | 0,64847 € | 3.242,35 € |
| 7.500 | 0,63702 € | 4.777,65 € |
| 12.500 | 0,62434 € | 7.804,25 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

