Direct

CB017C0102JBA | |
|---|---|
DigiKey Part Number | CB017C0102JBA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB017C0102JBA |
Description | CAP FILM 1000PF 5% 25VDC 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 16V 25V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB017C0102JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.045" (1.15mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 16V | Applications General Purpose |
Voltage Rating - DC 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB017D0102JBA | KYOCERA AVX | 3.500 | CB017D0102JBA-ND | 0,25010 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,24529 € | 858,51 € |
| Unit Price without VAT: | 0,24529 € |
|---|---|
| Unit Price with VAT: | 0,29190 € |


