
CANATL07DP | |
|---|---|
DigiKey Part Number | 478-CANATL07DPTR-ND - Tape & Reel (TR) 478-CANATL07DPCT-ND - Cut Tape (CT) 478-CANATL07DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CANATL07DP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 5 A |
Manufacturer KYOCERA AVX | Energy 0.05J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 32 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 51.85 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 61 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 70.15 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72500E5250L060 | TDK | 2.827 | 495-B72500E5250L060CT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,18720 € | 18,72 € |
| 250 | 0,17324 € | 43,31 € |
| 500 | 0,16480 € | 82,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15785 € | 157,85 € |
| 2.000 | 0,15213 € | 304,26 € |
| 3.000 | 0,14926 € | 447,78 € |
| 5.000 | 0,14609 € | 730,45 € |
| 7.000 | 0,14424 € | 1.009,68 € |
| 10.000 | 0,14245 € | 1.424,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

