
CANAT04DP | |
|---|---|
DigiKey Part Number | 478-6190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CANAT04DP |
Description | VARISTOR 100V 4A 0612 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 4 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 100 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 22 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0612 (1632 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33347 € | 333,47 € |
| Unit Price without VAT: | 0,33347 € |
|---|---|
| Unit Price with VAT: | 0,39683 € |

