
CANAT01RP | |
|---|---|
DigiKey Part Number | 478-CANAT01RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CANAT01RP |
Description | VARISTOR 120V 4A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 120 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05369 € | 214,76 € |
| 8.000 | 0,05144 € | 411,52 € |
| 12.000 | 0,05018 € | 602,16 € |
| 20.000 | 0,04866 € | 973,20 € |
| 28.000 | 0,04769 € | 1.335,32 € |
| 40.000 | 0,04669 € | 1.867,60 € |
| 100.000 | 0,04426 € | 4.426,00 € |
| 200.000 | 0,04254 € | 8.508,00 € |
| Unit Price without VAT: | 0,05369 € |
|---|---|
| Unit Price with VAT: | 0,06389 € |

