
CAN0002DP | |
|---|---|
DigiKey Part Number | 478-CAN0002DPTR-ND - Tape & Reel (TR) 478-CAN0002DPCT-ND - Cut Tape (CT) 478-CAN0002DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN0002DP |
Description | VARISTOR 70V 4A 0405 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 V 4 A Varistor 2 Circuit Surface Mount, MLCV 0405 (1012 Metric) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer KYOCERA AVX | Capacitance @ Frequency 22 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Maximum AC Volts 14 V | Qualification AEC-Q200 |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 70 V | Package / Case 0405 (1012 Metric) |
Current - Surge 4 A | Base Product Number |
Energy 0.015J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39200 € | 9,80 € |
| 100 | 0,34280 € | 34,28 € |
| 250 | 0,31936 € | 79,84 € |
| 500 | 0,30526 € | 152,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32754 € | 327,54 € |
| 2.000 | 0,31707 € | 634,14 € |
| 3.000 | 0,31183 € | 935,49 € |
| 5.000 | 0,30602 € | 1.530,10 € |
| 7.000 | 0,30262 € | 2.118,34 € |
| 10.000 | 0,29935 € | 2.993,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

