4.7 mF (EDLC) Supercapacitor 20 V BZ05, 3 Lead 840mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ05KB472ZSB

DigiKey Part Number
478-BZ05KB472ZSB-ND
Manufacturer
Manufacturer Product Number
BZ05KB472ZSB
Description
BESTCAP
Customer Reference
Detailed Description
4.7 mF (EDLC) Supercapacitor 20 V BZ05, 3 Lead 840mOhm @ 1kHz 1000 Hrs @ 70°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
20 V
Manufacturer
KYOCERA AVX
ESR (Equivalent Series Resistance)
840mOhm @ 1kHz
Series
Lifetime @ Temp.
1000 Hrs @ 70°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
BZ05, 3 Lead
Capacitance
4.7 mF
Size / Dimension
0.787" L x 0.591" W (20.00mm x 15.00mm)
Tolerance
-20%, +80%
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.