
BZ01KB682ZWB | |
|---|---|
DigiKey Part Number | 478-BZ01KB682ZWB-ND |
Manufacturer | |
Manufacturer Product Number | BZ01KB682ZWB |
Description | BESTCAP |
Customer Reference | |
Detailed Description | 6.8 mF (EDLC) Supercapacitor 20 V Radial 480mOhm @ 1kHz 1000 Hrs @ 70°C |
Category | ESR (Equivalent Series Resistance) 480mOhm @ 1kHz |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 1000 Hrs @ 70°C |
Series | Termination Wire Leads |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial |
Capacitance 6.8 mF | Lead Spacing 0.394" (10.00mm) |
Tolerance -20%, +80% | Size / Dimension 1.000" L x 0.591" W (25.40mm x 15.00mm) |
Voltage - Rated 20 V | Operating Temperature -20°C ~ 70°C |

