Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BQ024G0333K | |
|---|---|
DigiKey Part Number | 478-3398-ND |
Manufacturer | |
Manufacturer Product Number | BQ024G0333K |
Description | CAP FILM 0.033UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BQ024G0333K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.126" W (7.50mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168333J250C-F | Cornell Dubilier Knowles | 0 | 168333J250C-F-ND | 0,58901 € | Upgrade |
| 168333K250C-F | Cornell Dubilier Knowles | 0 | 168333K250C-F-ND | 0,58901 € | Upgrade |
| 185333J250RCA-F | Cornell Dubilier Knowles | 0 | 185333J250RCA-F-ND | 0,58690 € | Upgrade |
| 185333J250RCB-F | Cornell Dubilier Knowles | 0 | 185333J250RCB-F-ND | 0,58690 € | Upgrade |
| 185333K250RCA-F | Cornell Dubilier Knowles | 0 | 185333K250RCA-F-ND | 0,51617 € | Upgrade |






