Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BQ014I0102K | |
|---|---|
DigiKey Part Number | 478-3388-ND |
Manufacturer | |
Manufacturer Product Number | BQ014I0102K |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BQ014I0102K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168102J400A-F | Cornell Dubilier Knowles | 0 | 168102J400A-F-ND | 0,58901 € | Upgrade |
| 185102J400RAA-F | Cornell Dubilier Knowles | 0 | 185102J400RAA-F-ND | 0,51811 € | Upgrade |
| 185102J400RAB-F | Cornell Dubilier Knowles | 0 | 185102J400RAB-F-ND | 0,51811 € | Upgrade |
| 185102K400RAA-F | Cornell Dubilier Knowles | 0 | 185102K400RAA-F-ND | 0,50625 € | Upgrade |
| 185102K400RAB-F | Cornell Dubilier Knowles | 0 | 185102K400RAB-F-ND | 0,50625 € | Upgrade |





