Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BQ014D0823K | |
|---|---|
DigiKey Part Number | 478-3424-ND |
Manufacturer | |
Manufacturer Product Number | BQ014D0823K |
Description | CAP FILM 0.082UF 10% 63VDC RAD |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BQ014D0823K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237011823 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1637-ND | 0,30904 € | Direct |
| 168823J63A-F | Cornell Dubilier Knowles | 0 | 168823J63A-F-ND | 0,48250 € | Upgrade |
| 185823J63RAA-F | Cornell Dubilier Knowles | 0 | 185823J63RAA-F-ND | 0,48250 € | Upgrade |
| 185823J63RAB-F | Cornell Dubilier Knowles | 0 | 185823J63RAB-F-ND | 0,48250 € | Upgrade |
| 185823K63RAA-F | Cornell Dubilier Knowles | 0 | 185823K63RAA-F-ND | 0,48250 € | Upgrade |




