Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BQ014D0224J | |
|---|---|
DigiKey Part Number | 478-3370-ND |
Manufacturer | |
Manufacturer Product Number | BQ014D0224J |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BQ014D0224J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237012224 | Vishay Beyschlag/Draloric/BC Components | 2.726 | 3015PH-ND | 1,22000 € | Direct |
| 168224J63C-F | Cornell Dubilier Knowles | 4.420 | 338-3268-ND | 1,82000 € | Upgrade |
| 185224J63RCA-F | Cornell Dubilier Knowles | 0 | 185224J63RCA-F-ND | 0,80871 € | Upgrade |
| 185224J63RCB-F | Cornell Dubilier Knowles | 0 | 185224J63RCB-F-ND | 0,80871 € | Upgrade |
| B32529C0224J000 | TDK | 152.182 | 495-1106-ND | 0,31000 € | Upgrade |









