Upgrade
Upgrade
Upgrade
Similar

BQ014D0183J | |
|---|---|
DigiKey Part Number | BQ014D0183J-ND |
Manufacturer | |
Manufacturer Product Number | BQ014D0183J |
Description | CAP FILM 0.018UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BQ014D0183J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168183J100A-F | Cornell Dubilier Knowles | 0 | 168183J100A-F-ND | 0,50625 € | Upgrade |
| 185183J100RAA-F | Cornell Dubilier Knowles | 0 | 185183J100RAA-F-ND | 0,43482 € | Upgrade |
| 185183J100RAB-F | Cornell Dubilier Knowles | 0 | 185183J100RAB-F-ND | 0,43482 € | Upgrade |
| BFC237051182 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1665-ND | 0,27862 € | Similar |




