Upgrade

BQ014D0182K | |
|---|---|
DigiKey Part Number | BQ014D0182K-ND |
Manufacturer | |
Manufacturer Product Number | BQ014D0182K |
Description | CAP FILM 1800PF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BQ014D0182K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051182 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1665-ND | 0,27862 € | Upgrade |


