Similar

BF074G0104K | |
|---|---|
DigiKey Part Number | 478-2064-ND |
Manufacturer | |
Manufacturer Product Number | BF074G0104K |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BF074G0104K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3104J000 | TDK | 755 | 495-1196-ND | 0,45000 € | Similar |


