Similar
Similar

BF074D0105K | |
|---|---|
DigiKey Part Number | 478-2048-ND |
Manufacturer | |
Manufacturer Product Number | BF074D0105K |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BF074D0105K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0105J000 | TDK | 36.108 | 495-1119-ND | 0,49000 € | Similar |
| B32529C0105J189 | TDK | 15 | 495-B32529C0105J189CT-ND | 0,54000 € | Similar |


