BF014E0102J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 7.245
Unit Price: 0,25000 €
Datasheet
1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF014E0102J

DigiKey Part Number
478-2294-ND
Manufacturer
Manufacturer Product Number
BF014E0102J
Description
CAP FILM 1000PF 5% 100VDC RADIAL
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BF014E0102J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.295" L x 0.098" W (7.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.200" (5.08mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1102J000TDK7.245495-1132-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes